Rittal SK Series Filter Fan, 200V ac, 240 V ac, AC, 700 m³/h Unimpeded, IP54, 323 mm, 323 mm x
- RS Stock No.:
- 223-9967
- Mfr. Part No.:
- 3244500
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-9967
- Mfr. Part No.:
- 3244500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 700m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 64dB | |
| Input Current | 700mA | |
| Input Power | 80W | |
| AC or DC Operation | AC | |
| Installation Depth | 130.5mm | |
| Supply Voltage | 200V ac, 240V ac | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| Standards/Approvals | CCC exception letter, UL+C-UL, CSA | |
| IP Rating | IP54 | |
| Configuration | Square | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 700m³/h | ||
Product Type Filter Fan | ||
Noise Level 64dB | ||
Input Current 700mA | ||
Input Power 80W | ||
AC or DC Operation AC | ||
Installation Depth 130.5mm | ||
Supply Voltage 200V ac, 240V ac | ||
Face Height 323mm | ||
Face Width 323mm | ||
Standards/Approvals CCC exception letter, UL+C-UL, CSA | ||
IP Rating IP54 | ||
Configuration Square | ||
Series SK | ||
- COO (Country of Origin):
- DE
The Rittal SK series is to thermo fan and filter units with EC technology. The power consumption of fan is 80 W and rated current 0.7 A with 200 V rated operating voltage.
IP degree of protection is IP 54
Related links
- Rittal SK Series Filter Fan 240 V ac 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 550 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan 240 V ac 820 m³/h Filtered IP51 323 mm x
- Rittal SK Series Filter Fan 240 V ac 230 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 240 V ac 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan 130 V ac 900 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC Operation 105m³/h Unimpeded 204 x 204mm
