Rittal SK Series Filter Fan, 200 → 240 V ac, AC Operation, 74m³/h Filtered, 105m³/h Unimpeded, IP54, 204 x 204mm
- RS Stock No.:
- 223-9962
- Mfr. Part No.:
- 3239500
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-9962
- Mfr. Part No.:
- 3239500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 105m³/h | |
| Noise Level | 53dB | |
| Filtered Air Flow | 74m³/h | |
| Input Current | 40mA | |
| Input Power Rating | 6.1W | |
| AC or DC Operation | AC | |
| Face Dimensions | 204 x 204mm | |
| Installation Depth | 90mm | |
| Supply Voltage | 200 → 240 V ac | |
| Face Height | 204mm | |
| Face Width | 204mm | |
| IP Rating | IP54 | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 105m³/h | ||
Noise Level 53dB | ||
Filtered Air Flow 74m³/h | ||
Input Current 40mA | ||
Input Power Rating 6.1W | ||
AC or DC Operation AC | ||
Face Dimensions 204 x 204mm | ||
Installation Depth 90mm | ||
Supply Voltage 200 → 240 V ac | ||
Face Height 204mm | ||
Face Width 204mm | ||
IP Rating IP54 | ||
Series SK | ||
- COO (Country of Origin):
- HU
Rittal Series SK Filter Fan, 105 m³/h Air Flow, 53 dB Noise Level - 3239500
This filter fan is an essential component in maintaining optimal cooling within electrical enclosures. Designed for AC operation, it features dimensions of 204 x 204 x 90 mm. With an unimpeded air flow of 105m³/h, this unit effectively facilitates ventilation while operating quietly at only 53dB.
Features & Benefits
• Offers an unimpeded air flow of 105m³/h for efficient cooling
• Operates quietly with a noise level of just 53dB
• Features an input current of 40mA for energy efficiency
• Designed with an installation depth of 90mm for easy fitting
• Suitable for a supply voltage range of 200 to 240 V AC
• Operates quietly with a noise level of just 53dB
• Features an input current of 40mA for energy efficiency
• Designed with an installation depth of 90mm for easy fitting
• Suitable for a supply voltage range of 200 to 240 V AC
Applications
• Used in electrical enclosures for effective thermal management
• Ideal for automation and electronics industries requiring reliable cooling
• Utilised where space is limited, such as machinery and control cabinets
• Suitable for setups needing additional air filtration and cooling
• Ideal for automation and electronics industries requiring reliable cooling
• Utilised where space is limited, such as machinery and control cabinets
• Suitable for setups needing additional air filtration and cooling
What are the operational temperature ranges for this unit?
The operational temperature range is designed for environments from -20°C to +55°C. This ensures reliable performance in various industrial conditions.
How does the IP54 rating affect its suitability for different environments?
The IP54 rating protects against dust particles and splashes of water, making this unit suitable for indoor use where exposure to moisture is possible.
What type of maintenance is recommended for optimal performance?
Regularly check and replace the filter mat to ensure effective air flow and filter efficiency. This maintenance step prolongs the lifespan of the fan.
Can this fan be used with speed control technology?
Yes, using an EC speed control with EC fan-and-filter units is recommended for enhanced efficiency and monitoring.
What specific features enhance its energy efficiency during operation?
The fan operates on an input power of only 6.1W, minimising energy consumption while maintaining high air flow performance.
Related links
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded IP54 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Filter Fan AC 105 m³/h Unimpeded 204 mm, 204 mm x
- Rittal SK Series Fan Filter for 177 x 177 mm Synthetic Fibre Filter 204 mm 204mm 24 mm
- Rittal SK Series Filter Fan AC 180 m³/h Unimpeded 255 mm, 255 mm x
- Rittal SK Series Filter Fan AC 770 m³/h Unimpeded 323 mm, 323 mm x
- Rittal SK Series Filter Fan AC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x
- Rittal SK Series Filter Fan AC 55 m³/h Unimpeded 148.5 mm, 148.5 mm x
