Pfannenberg 11667103055 Series Filter Fan, 230V ac, AC, 625 m³/h Filtered, 950 m³/h Unimpeded, IP55, 320 mm, 320 mm x
- RS Stock No.:
- 497-589
- Mfr. Part No.:
- 11667103055
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-589
- Mfr. Part No.:
- 11667103055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 950m³/h | |
| Noise Level | 69dBA | |
| Filtered Air Flow | 625m³/h | |
| Input Current | 860mA | |
| Input Power | 140W | |
| AC or DC Operation | AC | |
| Installation Depth | 150mm | |
| Supply Voltage | 230V ac | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | EAC, CSA, cUL approval, UKCA, UL | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Series | 11667103055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 950m³/h | ||
Noise Level 69dBA | ||
Filtered Air Flow 625m³/h | ||
Input Current 860mA | ||
Input Power 140W | ||
AC or DC Operation AC | ||
Installation Depth 150mm | ||
Supply Voltage 230V ac | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals EAC, CSA, cUL approval, UKCA, UL | ||
IP Rating IP55 | ||
Bearing Type Ball | ||
Series 11667103055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Filter fan is a robust thermal management solution designed for electrical enclosures. It is suitable for outdoor use, featuring UV-resistant materials and a patented tool-free installation system. Its innovative filter mat technology enhances filtration efficiency and extends service life, making it a reliable choice for demanding environments. These outdoor filter fans of the 4th generation is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
Rated voltage 230 AC
Unimpeded airflow 925 m cube per h
Dimension 292 x 292 mm
IP55 protection
Foam seal facilitates the installation
Uniquely high air flow due to optimized louvre design
Light gray colour
cURus approved
EAC and CAS approved
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Pfannenberg 11667102055 Series Filter Fan AC 265 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 67.000 Series Filter Fan AC 2125 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65.000 Series Filter Fan AC 831 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 Series Filter Fan AC 1741 m³/h Unimpeded 320 mm, 320 mm x
- nVent HOFFMAN EF Series Filter Fan AC 875 m³/h Unimpeded 292 mm, 292 mm x
- RS PRO OA280LFG Series Filter Fan AC 2208.7 m³/h Unimpeded IP55 320 mm
- Pfannenberg PF 66000 Series Filter Media AC 770 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66000 Series Filter Media AC 785 m³/h Unimpeded 320 mm, 320 mm x











