RS PRO Magnifier, 4x Magnification, 32 mm Diameter
- RS Stock No.:
- 614-1539
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.48
(exc. GST)
$11.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
- Plus 52 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.48 |
| 5 + | $8.61 |
*price indicative
- RS Stock No.:
- 614-1539
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnification Power | 4x | |
| Magnifier Type | Pocket Magnifying Glass | |
| Product Type | Magnifier | |
| Lens Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnification Power 4x | ||
Magnifier Type Pocket Magnifying Glass | ||
Product Type Magnifier | ||
Lens Diameter 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS x4 Magnifiers
Sliding cover magnifiers provide protection for the lens when closed and handles when opened. 32mm bi-aspheric lens X4 magnification. Supplied in either black or blue colour
Dimensions (when closed):
Length 70mm
Width 43mm
Thickness 8mm
Related links
- RS PRO Magnifier 32mm Diameter
- RS PRO Magnifier, 4x x Magnification
- RS PRO Illuminated Magnifier, 4x x Magnification
- Coil Illuminated Magnifier 32 mm Diameter
- Coil Magnifier 80 mm Diameter
- Eschenbach Illuminated Magnifier 70 mm Diameter
- Eschenbach Illuminated Magnifier 60 mm Diameter
- Eschenbach Illuminated Magnifier, 4x x Magnification
