Subtotal (1 unit)*
$34.02
(exc. GST)
$37.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 64 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.02 |
*price indicative
- RS Stock No.:
- 183-0966
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Magnification Power | 4x | |
| Product Type | Magnifier | |
| Magnifier Type | Magnifying Headband | |
| Battery Operated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnification Power 4x | ||
Product Type Magnifier | ||
Magnifier Type Magnifying Headband | ||
Battery Operated No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Magnifier, 4 x Magnification
Zoom in on small components or details with this headband magnifier from RS PRO. It's a good choice for close-up, detailed work as it enlarges objects to four times their size. You can use it when working with tiny and sensitive electronic components.
The lightweight unit fits comfortably onto your head and is flexible so there's no need to fasten it closed. Its magnifying glass stays a constant distance from your eyes for improved focus and can be tilted to your desired viewing position. As the unit doesn't need to be held it leaves both your hands free since there's no need to constantly pick up or put down the magnifier.
A component such as this one is useful for reading the small print in instruction manuals while working on machinery. You can also use it for model-making, sewing and a host of other do-it-yourself projects.
Features and Benefits
• Magnifying headband
• Four magnification lenses, x 1.6, x 2.0, x 2.5 and x 3.5
• Magnification power of x 4
Related links
- RS PRO Magnifier 32mm Diameter
- RS PRO Magnifier 32 mm Diameter
- RS PRO Illuminated Magnifier, 4x x Magnification
- Eschenbach Illuminated Magnifier, 4x x Magnification
- Coil Magnifier 80 mm Diameter
- RS PRO Magnifier, 6x x Magnification
- Eschenbach Illuminated Magnifier 70 mm Diameter
- Eschenbach Illuminated Magnifier 60 mm Diameter