nVent HOFFMAN RFU Series Filter Fan, 115V, AC, 500 m³/h Filtered, 500 m³/h Unimpeded, IP54, IP33, 436 mm, 436 mm x
- RS Stock No.:
- 275-567
- Mfr. Part No.:
- RFU5013R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,265.55
(exc. GST)
$1,392.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,265.55 |
*price indicative
- RS Stock No.:
- 275-567
- Mfr. Part No.:
- RFU5013R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 500m³/h | |
| Filtered Air Flow | 500m³/h | |
| AC or DC Operation | AC | |
| Supply Voltage | 115V | |
| Terminal Type | Strip | |
| Face Height | 436mm | |
| Face Width | 436mm | |
| Standards/Approvals | CE, EAC, UL 508a, UKCA | |
| IP Rating | IP54, IP33 | |
| Series | RFU | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 500m³/h | ||
Filtered Air Flow 500m³/h | ||
AC or DC Operation AC | ||
Supply Voltage 115V | ||
Terminal Type Strip | ||
Face Height 436mm | ||
Face Width 436mm | ||
Standards/Approvals CE, EAC, UL 508a, UKCA | ||
IP Rating IP54, IP33 | ||
Series RFU | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Roof fan unit RFU is designed to enhance ventilation efficiency within electrical enclosures, ensuring optimal performance even in challenging conditions. Mounted easily on the roof of enclosures, this unit utilizes a quick fastening system that facilitates a hassle free installation. With its robust construction combining painted mild steel and self extinguishing thermoplastic, it meets the demands of various industrial environments.
Easily installed with a quick fastening system saving time and labour
Constructed from durable painted mild steel and thermoplastic for enhanced longevity
Meets stringent IP33 and IP54 protection ratings for optimal dust and moisture resistance
Designed with a reliable motor for consistent ventilation performance
Lightweight design facilitates effortless mounting on top of enclosures
Related links
- nVent HOFFMAN RFU Series Filter Fan AC 500 m³/h Unimpeded IP33 436 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 350 m³/h Unimpeded IP33 436 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 350 m³/h Unimpeded IP33 436 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP33 470 mm x
