nVent HOFFMAN RFU Series Filter Fan, 230V, AC, 1000 m³/h Filtered, 1000 m³/h Unimpeded, IP54, IP33, 470 mm, 470 mm x
- RS Stock No.:
- 275-558
- Mfr. Part No.:
- RFU10003R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$2,719.63
(exc. GST)
$2,991.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,719.63 |
*price indicative
- RS Stock No.:
- 275-558
- Mfr. Part No.:
- RFU10003R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Unimpeded Air Flow | 1000m³/h | |
| Product Type | Filter Fan | |
| Filtered Air Flow | 1000m³/h | |
| AC or DC Operation | AC | |
| Terminal Type | Strip | |
| Supply Voltage | 230V | |
| Face Height | 470mm | |
| Face Width | 470mm | |
| Standards/Approvals | CE, UKCA, UL 508A Component Recognised, EAC | |
| IP Rating | IP54, IP33 | |
| Bearing Type | Ball | |
| Series | RFU | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Unimpeded Air Flow 1000m³/h | ||
Product Type Filter Fan | ||
Filtered Air Flow 1000m³/h | ||
AC or DC Operation AC | ||
Terminal Type Strip | ||
Supply Voltage 230V | ||
Face Height 470mm | ||
Face Width 470mm | ||
Standards/Approvals CE, UKCA, UL 508A Component Recognised, EAC | ||
IP Rating IP54, IP33 | ||
Bearing Type Ball | ||
Series RFU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Roof fan unit is expertly engineered to provide efficient forced ventilation atop enclosures, ensuring optimal air circulation even in challenging environments. With a robust construction from painted mild steel and high quality thermoplastic, this unit not only meets industry standards but also offers reliable performance across a wide temperature range. The incorporation of a dependable motor ensures consistent ventilation, effectively preventing the ingress of dust and water, and thus reducing the risk of component failure and downtime.
Engineered for hassle free installation with a quick fastening system
Constructed from durable materials for long lasting performance
Prevents dust and water ingress protecting sensitive components
Maintains reliable ventilation across a wide temperature range
Designed to fit standard cutouts for various airflow options
Related links
- nVent HOFFMAN RFU Series Filter Fan AC 1000 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 750 m³/h Unimpeded IP33 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 700 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- nVent HOFFMAN RFU Series Filter Fan AC 550 m³/h Unimpeded IP54 470 mm x
- Pfannenberg PTF 60.700 Series Filter Fan AC 1000 m³/h Unimpeded 152 mm, 470 mm x
