nVent HOFFMAN RFU Series Filter Fan, 230V, AC, 500 m³/h Filtered, 500 m³/h Unimpeded, IP54, IP33, 436 mm, 436 mm x

Subtotal (1 unit)*

$1,131.49

(exc. GST)

$1,244.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,131.49

*price indicative

RS Stock No.:
275-564
Mfr. Part No.:
RFU5003R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Unimpeded Air Flow

500m³/h

Product Type

Filter Fan

Filtered Air Flow

500m³/h

AC or DC Operation

AC

Supply Voltage

230V

Terminal Type

Strip

Face Height

436mm

Face Width

436mm

Standards/Approvals

EAC, UKCA, UL 508A Component Recognised, CE

IP Rating

IP54, IP33

Bearing Type

Ball

Series

RFU

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Roof fan unit is expertly designed for effortless installation on the top of your enclosure, delivering efficient forced ventilation. With a compact design, the filter fan offers optimal airflow while maintaining a sleek profile. Made from robust painted mild steel and thermoplastic materials, it withstands various environmental factors, ensuring durability and longevity in performance. The innovative click in feature eliminates the need for surface utilization on the door, preventing the risk of component failure due to water and dust intrusion.

Maintains constant ventilation enhancing equipment longevity

Constructed from high quality self extinguishing materials

Offers tailored protection degrees providing versatile installation options

Designed for a wide temperature range which ensuring performance consistency

Compact dimensions enable fitting in diverse enclosure types

Light grey powder coated finish ensures an aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy