nVent HOFFMAN EF200 Series Filter Fan, 230V, AC, 60 m³/h Filtered, 67 m³/h Unimpeded, IP54, IP33, 145 mm, 145 mm x

Subtotal (1 unit)*

$369.73

(exc. GST)

$406.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.73

*price indicative

RS Stock No.:
275-202
Distrelec Article No.:
302-83-159
Mfr. Part No.:
EF200R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Filter Fan

Unimpeded Air Flow

67m³/h

Noise Level

44dBA

Filtered Air Flow

60m³/h

Input Current

18A

AC or DC Operation

AC

Supply Voltage

230V

Terminal Type

Strip

Face Height

145mm

Face Width

145mm

Standards/Approvals

EAC, CE, UKCA, cRUus-UL

IP Rating

IP54, IP33

Bearing Type

Sleeve

Series

EF200

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Filter Fan is designed for efficient forced ventilation, boasting a robust construction with an IP54 protection rating. Its user-friendly click-in installation system eliminates the need for screws, promoting speedy setup and reducing labour costs. Built to withstand harsh environments, it features high-quality materials that prevent dust and water ingress, thereby ensuring dependable performance.

Versatile airflow direction and connection position for flexible setups

Meets rigorous industry standards for safety and quality

Thermoplastic front cover provides durability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy