SAM 200 mm, Bastard, Engineers File, Round
- RS Stock No.:
- 282-8921
- Mfr. Part No.:
- BRR-20-B
- Brand:
- SAM
Subtotal (1 unit)*
$36.20
(exc. GST)
$39.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.20 |
*price indicative
- RS Stock No.:
- 282-8921
- Mfr. Part No.:
- BRR-20-B
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Round | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Bastard | |
| Length | 200mm | |
| Thickness | 10mm | |
| Number of Pieces | 1 | |
| Handle Included | No | |
| Width | 10mm | |
| Standards/Approvals | NF E75-002 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Round | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Bastard | ||
Length 200mm | ||
Thickness 10mm | ||
Number of Pieces 1 | ||
Handle Included No | ||
Width 10mm | ||
Standards/Approvals NF E75-002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Round bastard rasp is available with handle. This round rasp has length of 315 mm with 80 g weight.
Compliance to NF E75 002
Related links
- SAM 200 mm Engineers File, Half Round
- SAM 200 mm Engineers File, Flat
- RS PRO 200 mm Engineers File, Round Handle Included
- Facom 200 mm Engineers File, Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- Facom 150 mm Engineers File, Round Handle Included
- SAM 250 mm Engineers File, Square
