SAM 200 mm, Bastard, Engineers File, Half Round

Subtotal (1 unit)*

$22.85

(exc. GST)

$25.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.85

*price indicative

RS Stock No.:
282-9209
Mfr. Part No.:
LDR-20-B
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Shape

Half Round

Product Type

File

Sub Type

Engineers File

Cut Type

Bastard

Thickness

6mm

Length

200mm

Handle Included

No

Number of Pieces

1

Standards/Approvals

NF E75-001, ISO 234-1, NF E75-002, ISO 234-2

Width

20mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Half round file is designed for work on flat, concave and convex surfaces.

Length and width conical section

Compliance to NF E75 001 and NF E75 002

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy