CK 200 mm, Bastard, Engineers File, Half Round Handle Included
- RS Stock No.:
- 275-5181
- Distrelec Article No.:
- 301-78-802
- Mfr. Part No.:
- T0107 08
- Brand:
- CK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$21.17
(exc. GST)
$23.29
(inc. GST)
- RS Stock No.:
- 275-5181
- Distrelec Article No.:
- 301-78-802
- Mfr. Part No.:
- T0107 08
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Half Round | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Bastard | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Width | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Half Round | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Bastard | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Width 27mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The CK wood Rasp manufactured from special file steel, precision cut and hardened for outstanding performance and durability. It has ergonomic soft grip handle for superior comfort and control.
Half round
Tapered towards the point
Related links
- Facom 200 mm Engineers File, Half Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- RS PRO 200 mm Engineers File, Half Round Handle Included
- CK 150 mm Half Round Handle Included
- Facom 300 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Bahco 250 mm Engineers File, Half Round Handle Included
- Bahco 200 mm Engineers File Round Handle Included

