Facom 200 mm, Bastard, Engineers File, Round Handle Included
- RS Stock No.:
- 235-6712
- Mfr. Part No.:
- RD.B200EMA
- Brand:
- Facom
Subtotal (1 unit)*
$29.79
(exc. GST)
$32.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.79 |
*price indicative
- RS Stock No.:
- 235-6712
- Mfr. Part No.:
- RD.B200EMA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Shape | Round | |
| Product Type | File | |
| Cut Type | Bastard | |
| Sub Type | Engineers File | |
| Thickness | 20mm | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Shape Round | ||
Product Type File | ||
Cut Type Bastard | ||
Sub Type Engineers File | ||
Thickness 20mm | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
Width 8mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom RD.BEMA series round bastard files with handle is designed for roughing steel, cast iron, brass, and hard plastics and has ergonomic handle in plastic resistant to workshop solvents.
Length 200 mm
Related links
- Facom 200 mm Engineers File, Round Handle Included
- Facom 200 mm Engineers File, Half Round Handle Included
- RS PRO 200 mm Engineers File, Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- Facom 200 mm Engineers File, Flat Handle Included
- RS PRO 200 mm Engineers File, Half Round Handle Included
- Bahco 200 mm Engineers File Round Handle Included
- Facom 250 mm Engineers File, Round Handle Included
