SAM 200 mm, Bastard, Engineers File, Flat

Subtotal (1 unit)*

$24.02

(exc. GST)

$26.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.02

*price indicative

RS Stock No.:
282-9956
Mfr. Part No.:
LPM-20-B
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

File

Shape

Flat

Sub Type

Engineers File

Cut Type

Bastard

Length

200mm

Thickness

5mm

Number of Pieces

1

Handle Included

No

Width

20mm

Standards/Approvals

NF E75-002, ISO 234-2, ISO 234-1, NF E75-001

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Flat hand file has parallel faces with double cut of 1 smooth side and 1 simple side.

Compliance to ISO 234 1 and ISO 234 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy