Facom 250 mm, Bastard, Engineers File, Round Handle Included

Subtotal (1 unit)*

$35.43

(exc. GST)

$38.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.43

*price indicative

RS Stock No.:
235-6714
Mfr. Part No.:
RD.B250EMA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Shape

Round

Product Type

File

Cut Type

Bastard

Sub Type

Engineers File

Length

250mm

Thickness

25mm

Number of Pieces

1

Handle Included

Yes

Standards/Approvals

NFE 75-001, NFE 75-002

Width

10mm

Non Compliant

COO (Country of Origin):
IN
The Facom RD.BEMA series round bastard files with handle is designed for roughing steel, cast iron, brass, and hard plastics and has ergonomic handle in plastic resistant to workshop solvents.

Length 250 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy