Weidmüller LC Multimode SFP Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 unit)*

$1,032.18

(exc. GST)

$1,135.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,032.18

*price indicative

RS Stock No.:
287-5444
Distrelec Article No.:
303-75-929
Mfr. Part No.:
1286710000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

SFP Transceiver

Standards/Approvals

EN 62368-1, UL 62368-1, IEEE 802.3z, EN 60825-1, EN 55032, EN 55035, IEEE 802.3u

Network Speed

1000Mbps

Connection Port

LC

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

2km

Maximum Data Transfer Rate

1000Mbps

Fibre Type

Multimode

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller SFP module is designed for connector that supports Digital Diagnostic Monitoring (DDM) and is IEEE 802.3z compliant for Gigabit Ethernet SFPs and IEEE 802.3u compliant.

TTL signal detection indicator

Pluggable in operation

  • RS Stock No. 1385591
  • Mfr. Part No. GLCLHSMDST
Each
$110.18
  • RS Stock No. 1218109
  • Mfr. Part No. AGM731F
Each
$429.52
Each
$91.49
  • RS Stock No. 2542977
  • Mfr. Part No. 6GK59914AB008AA0
Each
$1,954.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy