MOXA LC Multimode Transceiver Module, Full Duplex, Half Duplex, 1000Mbit/s
- RS Stock No.:
- 255-3473
- Mfr. Part No.:
- SFP-1GLSXLC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,247.43
(exc. GST)
$1,372.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
- Plus 4 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,247.43 |
*price indicative
- RS Stock No.:
- 255-3473
- Mfr. Part No.:
- SFP-1GLSXLC-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | Class B, EN 55032/35, UL 62368-1, IEC 62368-1, ICES-003 Issue7, EN 60825-1, FCC Part 15B Class B, IEC 60825-1, EN 62368-1 | |
| Maximum Data Transfer Rate | 1Gbps | |
| Fibre Type | Multimode | |
| Maximum Transfer Distance | 2km | |
| Fibre Operating Mode | Full Duplex, Half Duplex | |
| Connection Port | LC | |
| Network Speed | 1000Mbit/s | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals Class B, EN 55032/35, UL 62368-1, IEC 62368-1, ICES-003 Issue7, EN 60825-1, FCC Part 15B Class B, IEC 60825-1, EN 62368-1 | ||
Maximum Data Transfer Rate 1Gbps | ||
Fibre Type Multimode | ||
Maximum Transfer Distance 2km | ||
Fibre Operating Mode Full Duplex, Half Duplex | ||
Connection Port LC | ||
Network Speed 1000Mbit/s | ||
- COO (Country of Origin):
- TW
The Moxa Europe 1-port Gigabit Ethernet SFP module available as optional accessories for a wide range of Moxa Ethernet switches. It has digital diagnostic monitor function and hot pluggable LC duplex connector.
IEEE 802.3z compliant
Differential PECL inputs and outputs
TTL signal detect indicator
Class 1 laser product; complies with EN 60825-21
- RS Stock No. 2553472
- Mfr. Part No. SFP-1GLSXLC
Each
$1,069.61
- RS Stock No. 2553469
- Mfr. Part No. SFP-1GLHLC-T
Each
$1,440.27
- RS Stock No. 2553454
- Mfr. Part No. SFP-1G10ALC-T
Each
$1,509.59
- RS Stock No. 2553462
- Mfr. Part No. SFP-1G40ALC
Each
$5,730.34
Related links
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Multimode Transceiver Module 2500Mbit/s
- MOXA RJ45 Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Transceiver Module Multimode, 1000Mbit/s
- MOXA LC Transceiver Module Single Mode, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 100Mbit/s