Weidmüller LC Multimode SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 287-5436
- Distrelec Article No.:
- 303-75-921
- Mfr. Part No.:
- 1241500000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$883.75
(exc. GST)
$972.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $883.75 |
*price indicative
- RS Stock No.:
- 287-5436
- Distrelec Article No.:
- 303-75-921
- Mfr. Part No.:
- 1241500000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | UL 62368-1, EN 55032, IEEE 802.3z, IEEE 802.3u, EN 60825-1, EN 55035, EN 62368-1 | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 2km | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Network Speed | 1000Mbps | |
| Connection Port | LC | |
| Fibre Type | Multimode | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type SFP Transceiver | ||
Standards/Approvals UL 62368-1, EN 55032, IEEE 802.3z, IEEE 802.3u, EN 60825-1, EN 55035, EN 62368-1 | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 2km | ||
Maximum Data Transfer Rate 1000Mbps | ||
Network Speed 1000Mbps | ||
Connection Port LC | ||
Fibre Type Multimode | ||
RoHS Status: Exempt
The Weidmuller SFP module is designed for connector that supports Digital Diagnostic Monitoring (DDM) and is IEEE 802.3z compliant for Gigabit Ethernet SFPs and IEEE 802.3u compliant.
TTL signal detection indicator
Pluggable in operation
Related links
- Weidmüller LC Multimode SFP Transceiver Module 1000Mbps
- Weidmüller LC Multimode SFP Transceiver Module, Full Duplex
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- Siemens RJ45 Multimode Transceiver Module 1000Mbps
- WAGO LC Multimode SFP Transceiver Module, Duplex
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- Weidmüller LC Single Mode SFP Transceiver Module 1000Mbps
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
