Weidmüller LC Multimode SFP Transceiver Module, Full Duplex

Subtotal (1 unit)*

$416.92

(exc. GST)

$458.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$416.92

*price indicative

RS Stock No.:
287-5434
Distrelec Article No.:
303-75-918
Mfr. Part No.:
1241450000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

SFP Transceiver

Wavelength

1310nm

Standards/Approvals

UL 62368-1, EN 60825-1, EN 62368-1, IEEE 802.3u, EN 55032, IEEE 802.3z, EN 55035

Maximum Transfer Distance

4km

Fibre Type

Multimode

Maximum Data Transfer Rate

100Mbps

Fibre Operating Mode

Full Duplex

Connection Port

LC

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller SFP module is designed for connector that supports Digital Diagnostic Monitoring (DDM) and is IEEE 802.3z compliant for Gigabit Ethernet SFPs and IEEE 802.3u compliant.

TTL signal detection indicator

Pluggable in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy