ifm electronic E124, 20 m Ethernet Cable, Green M12 to Male M12 Male, Shielded PVC PVC
- RS Stock No.:
- 187-426
- Mfr. Part No.:
- E12423
- Brand:
- ifm electronic
Subtotal (1 unit)*
$331.65
(exc. GST)
$364.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.65 |
*price indicative
- RS Stock No.:
- 187-426
- Mfr. Part No.:
- E12423
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | E124 | |
| Cable Length | 20m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PVC | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series E124 | ||
Cable Length 20m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PVC | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet Connection Cable is designed to meet the rigorous demands of modern industrial environments. Engineered with precision, it provides outstanding performance and reliability for connecting devices within networked systems. The cable boasts a robust construction featuring gold plated contacts and a screened design, ensuring optimal conductivity and minimal interference.
For connection to the parameter setting interface of the sensor
For reliable signal transmission
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Female, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E124 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- ifm electronic E122 Green Straight to Male Straight Male, Shielded Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
