Siemens 6GK59921AM008FA0 Fibre Optic Transceiver, 1000 Mbps

Subtotal (1 unit)*

$792.23

(exc. GST)

$871.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$792.23

*price indicative

RS Stock No.:
254-2986
Distrelec Article No.:
302-61-618
Mfr. Part No.:
6GK59921AM008FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fibre Optic Transceiver

Maximum Data Rate

1000Mbps

Connector Shape

Rectangular

Standards/Approvals

UL 60950-1, Group IIC, EN 60079-15: 2005, KEMA 07, FM3611: Class 1, EN 61000-6-4:2007 (Class A), CSA C22.2 No. 60950-1-03, EN 61000-6-2:2005, EN 60079-0: 2006, II 3 G Ex nA II T4, ATEX 0145 X, Class 1

Width

14mm

Height

9mm

COO (Country of Origin):
DE
The Siemens plug-in transceiver SFP992-1LD is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.

Singlemode optical maximum up to 10 km

1x 1000 Mbit/s LC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy