Omron Fibre Optic Sensor 3900 mm
- RS Stock No.:
- 214-7103
- Mfr. Part No.:
- E32-T11L 5M
- Brand:
- Omron
Subtotal (1 unit)**
$450.12
(exc. GST)
$495.13
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $450.12 |
**price indicative
Related links
- Omron Fibre Optic Sensor 10 mm
- Omron Fibre Optic Sensor 540 mm
- Omron Fibre Optic Sensor 1200 mm
- Omron Fibre Optic Sensor 1800 mm
- Omron Fibre Optic Sensor 1800 mm, IP67
- Omron Plastic Fibre Optic Sensor 520 mm, IP50
- Omron Plastic Fibre Optic Sensor 1150 (High Speed Mode) mm 2300...
- Omron Fibre Optic Sensor 40 mm, IP67