Omron Glass Fibre Optic Sensor 1350 mm
- RS Stock No.:
- 214-7110
- Mfr. Part No.:
- E32-T61-S 5M
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$1,631.99
(exc. GST)
$1,795.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,631.99 |
- RS Stock No.:
- 214-7110
- Mfr. Part No.:
- E32-T61-S 5M
- Brand:
- Omron
Related links
- Sick Glass Fibre Optic Sensor 1350 mm
- Omron Glass Fibre Optic Sensor 370 mm, IP67
- Omron Glass Fibre Optic Sensor 270 mm
- Sick Plastic Fibre Optic Sensor 1350 mm
- Omron Glass Fibre Optic Sensor 10 → 250 mm, 10 → 370 mm, NPN, PNP...
- Omron Glass Fibre Optic Sensor 270 mm, IP67
- Omron Glass Fibre Optic Sensor, NPN, PNP Output, IP67
- Omron Glass Fibre Optic Sensor, NPN, PNP Output, IP50