Omron Fibre Optic Sensor 1000 mm, IP67, 12 → 24 VDC
- RS Stock No.:
- 214-7879
- Mfr. Part No.:
- E32-T11N 5M
- Brand:
- Omron
On back order for despatch 05/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$587.42
(exc. GST)
$646.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $587.42 |
- RS Stock No.:
- 214-7879
- Mfr. Part No.:
- E32-T11N 5M
- Brand:
- Omron
Related links
- Omron Fibre Optic Sensor 1000 mm, IP67, 12 → 24 VDC
- Omron Fibre Optic Sensor 600 mm, IP67, 12 → 24 VDC
- Omron Fibre Optic Sensor 2300 mm, IP67
- Omron Plastic Fibre Optic Sensor, IP67
- Omron Glass Fibre Optic Sensor 370 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Fibre Optic Sensor 80 → 500 mm, NPN Output, IP67, 12 → 24 V dc
- Omron Fibre Optic Sensor 3900 mm