Omron Fibre Optic Sensor 3900 mm, IP67
- RS Stock No.:
- 214-7108
- Mfr. Part No.:
- E32-T24S 2M
- Brand:
- Omron
Price Each**
$1,183.04
(exc. GST)
$1,301.34
(inc. GST)
On back order for despatch 06/01/2025, delivery within 5 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,183.04 |
**price indicative
Related links
- Omron Standard Fibre Optic Sensor 3900 mm, IP67
- Omron Fibre Optic Sensor 3900 mm
- Omron Fibre Optic Sensor 1800 mm, IP67
- Omron Fibre Optic Sensor 190 mm, IP67
- Omron Fibre Optic Sensor 40 mm, IP67
- Omron Fibre Optic Sensor 670 mm, IP67
- Omron Fibre Optic Sensor 600 mm 12 → 24 VDC
- Omron Plastic Fibre Optic Sensor 520 mm, IP67