Fiber optic sensor, 10 m fibre roll, 2.2
- RS Stock No.:
- 215-7166
- Mfr. Part No.:
- E32-E01 10M
- Brand:
- Omron
Price Each**
$240.71
(exc. GST)
$264.78
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $240.71 |
**price indicative
Related links
- Optical fiber R10, 2.2mm dia
- Omron E32 Series Fibre Optic Cable, 10mm Cable Length for Use with...
- Fibre Optic Sensors
- SICK Cable for Use with WLL260 Fiber Optic Sensor
- RS PRO Plastic Fibre Optic Sensor 35 mm 200 mm 0.8 → 0.9
- RS PRO Plastic Fibre Optic Sensor 280 mm 500 mm NPN /PNP (Fiber...
- Omron Fibre Optic Sensor 10 mm
- Omron Glass Fibre Optic Sensor 10 → 250 mm NPN IP67