Omron Standard Fibre Optic Sensor 3900 mm, IP67
- RS Stock No.:
- 215-7758
- Mfr. Part No.:
- E32-T12L 2M
- Brand:
- Omron
On back order for despatch 05/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$234.03
(exc. GST)
$257.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $234.03 |
- RS Stock No.:
- 215-7758
- Mfr. Part No.:
- E32-T12L 2M
- Brand:
- Omron
Related links
- Omron Fibre Optic Sensor 3900 mm, IP67
- Omron Fibre Optic Sensor 3900 mm
- Omron Fibre Optic Sensor 40 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Fibre Optic Sensor 190 mm, IP67
- Omron Fibre Optic Sensor 670 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 3 mm, IP67