HellermannTyton Connectivity 2 Port LC, SC, Duplex Fibre Optic Patch Panel 188 mm
- RS Stock No.:
- 269-5011
- Mfr. Part No.:
- CCPXT-X11XXX2AP0041X/BK
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$99.51
(exc. GST)
$109.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.51 |
*price indicative
- RS Stock No.:
- 269-5011
- Mfr. Part No.:
- CCPXT-X11XXX2AP0041X/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC, SC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 2 | |
| Panel Type | Wall Box | |
| Material | Polycarbonate | |
| Standards/Approvals | IP55, IP68 | |
| Depth | 28.5mm | |
| Height | 188mm | |
| Width | 94mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC, SC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 2 | ||
Panel Type Wall Box | ||
Material Polycarbonate | ||
Standards/Approvals IP55, IP68 | ||
Depth 28.5mm | ||
Height 188mm | ||
Width 94mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton 2 port CCPXT is fitted with a splice tray with a 3A splice bridge has been designed to be used as an external building entry point. The enclosure can be wall or facade mounted or placed in to a buried chamber located at the property boundary or just outside the point of access providing an external building entry point and network test point. Each cable access point is sealed with a cable entry kit to maintain the IP68 rating. Internal fibre management features ensure that a 30mm minimum bend radius is maintained within the closure and provides storage capacity for any excess fibre.
Rear Entry Port
Tamperproof lock mount
Separate inbound or outbound access points
Related links
- HellermannTyton Connectivity 2 Port LC and SC Adapter, Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity 2 Port SC Simplex Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity 2 Port LC Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity 4 Port LC and SC Adapter, Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity 5 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 5 Ports Populated 188 mm
- HellermannTyton Connectivity LC Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity 5 Port LC, Simplex Fibre Optic Patch Panel With 5 Ports Populated 188 mm
- HellermannTyton Connectivity SC/APC SC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
