HellermannTyton Connectivity 4 Port LC and SC Adapter, Duplex Fibre Optic Patch Panel 188 mm

Subtotal (1 unit)*

$100.20

(exc. GST)

$110.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.20

*price indicative

RS Stock No.:
269-5013
Mfr. Part No.:
CCPXX-X1111X2AP004/BK
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Connector Type

LC and SC Adapter

Product Type

Fibre Optic Patch Panel

Number of Ports

4

Panel Type

Wall Box

Material

Polycarbonate

Width

94mm

Standards/Approvals

IP68, IP55

Height

188mm

Depth

28.5mm

Fibre Operating Mode

Duplex

COO (Country of Origin):
GB
The HellermannTyton 4 Port Customer Connection Point XL/XT is used as a Building Entry Point to provide a fibre termination and network demarcation point external to the connected premise in a Fibre to the home FTTH network. It also presents a network test point outside of the customer location.

Bend radius managed through the wall port with IP55 environmental sealing.

Optional vent gauze feature to prevent moisture condensation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy