HellermannTyton Connectivity SC/APC, LC, SC, LC/APC, Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- RS Stock No.:
- 269-5090
- Mfr. Part No.:
- MB-AFN/FFE-V-BRKT
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$196.91
(exc. GST)
$216.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.91 |
*price indicative
- RS Stock No.:
- 269-5090
- Mfr. Part No.:
- MB-AFN/FFE-V-BRKT
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | SC/APC, LC, SC, LC/APC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Populated Ports | 30 | |
| Panel Type | Wall Box | |
| Rack Height | 384mm | |
| Material | 304 Stainless Steel, Polypropylene, Aluminium, Flame Retardant Polypropylene | |
| Height | 384mm | |
| Width | 179mm | |
| Depth | 201mm | |
| Standards/Approvals | No | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type SC/APC, LC, SC, LC/APC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Populated Ports 30 | ||
Panel Type Wall Box | ||
Rack Height 384mm | ||
Material 304 Stainless Steel, Polypropylene, Aluminium, Flame Retardant Polypropylene | ||
Height 384mm | ||
Width 179mm | ||
Depth 201mm | ||
Standards/Approvals No | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton V shaped pole mounting bracket designed to provide mounting positions for 2 enclosures and which is suitable for use with the AFN and the FFE. Anchoring is provided at the base of the bracket for incoming cables. The bracket is manufactured from powder coated stainless steel and designed not to exceed the width of the pole top.
Powder coated
Can pre loaded with the enclosures and then secured to the pole
Related links
- HellermannTyton Connectivity SC LC/APC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- HellermannTyton Connectivity, Duplex Fibre Optic Patch Panel 384 mm
- HellermannTyton Connectivity LC/APC LC SC/APC LC Duplex LC Simplex Simplex
- HellermannTyton Connectivity LC SC SX LC-APC DX SC Simplex SC/APC SC,
- HellermannTyton Connectivity LC-PC SC LC Duplex LC Simplex SC-PC Bracket With 28
- HellermannTyton Connectivity SC/APC, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity 28 Port LC/APC 342 mm 342 mm
- HellermannTyton Connectivity 6 Port SC Duplex Fibre Optic Patch Panel 233 mm
