Telegartner 6 Port LC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- RS Stock No.:
- 773-9443
- Mfr. Part No.:
- H82050E0005
- Brand:
- Telegartner
Subtotal (1 unit)*
$815.46
(exc. GST)
$897.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $815.46 |
*price indicative
- RS Stock No.:
- 773-9443
- Mfr. Part No.:
- H82050E0005
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Connector Type | LC | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 6 | |
| Number of Populated Ports | 6 | |
| Panel Type | Flat Panel | |
| Material | Zinc Plated Sheet Steel | |
| Fibre Type | Single Mode | |
| Standards/Approvals | RoHS | |
| Depth | 140mm | |
| Width | 125mm | |
| Height | 35mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Connector Type LC | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 6 | ||
Number of Populated Ports 6 | ||
Panel Type Flat Panel | ||
Material Zinc Plated Sheet Steel | ||
Fibre Type Single Mode | ||
Standards/Approvals RoHS | ||
Depth 140mm | ||
Width 125mm | ||
Height 35mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- DE
Telegartner Fibre Optic Patch Panel
The Telegartner LC single mode fibre optic patch panel has six ports with duplex couplings. These STX mounting Rail Distributors are available for either loose-tube, mini-breakout, or breakout cables of up to 12 fibres. This fibre optic patch panel is fully assembled and ready for splicing, with pre-assembled pigtails (E9/125) and cable strain relief.
Features and Benefits
Installer can flexibly feed the cables from three directions
Maintains minimum bending radii using a storage reserve with additional cable retainers
Related links
- Telegartner 6 Port LC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- Telegartner 6 Port ST, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- Telegartner 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- CAE Multimedia Connect 6 Port LC 483 mm 4.4 mm
- Phoenix Contact 6 Port LC, Duplex Fibre Optic Patch Panel With 2 Ports Populated 130 mm
- HellermannTyton Connectivity 6 Port LC Fibre Optic Patch Panel With 6 Ports Populated, 233 mm 233 mm
- RS PRO 24 Port LC 1 U 44 mm
- RS PRO 24 Port LC 1 U 44 mm
