HellermannTyton Connectivity 5 Port LC, Simplex Fibre Optic Patch Panel With 5 Ports Populated 188 mm
- RS Stock No.:
- 261-5254
- Mfr. Part No.:
- CCPXX-X1111X2LP004/BK
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$99.91
(exc. GST)
$109.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.91 |
*price indicative
- RS Stock No.:
- 261-5254
- Mfr. Part No.:
- CCPXX-X1111X2LP004/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | LC | |
| Number of Ports | 5 | |
| Number of Populated Ports | 5 | |
| Panel Type | Sliding | |
| Material | Polycarbonate | |
| Fibre Type | Single Mode | |
| Standards/Approvals | RoHS | |
| Depth | 28.5mm | |
| Width | 94mm | |
| Height | 188mm | |
| Fibre Operating Mode | Simplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type LC | ||
Number of Ports 5 | ||
Number of Populated Ports 5 | ||
Panel Type Sliding | ||
Material Polycarbonate | ||
Fibre Type Single Mode | ||
Standards/Approvals RoHS | ||
Depth 28.5mm | ||
Width 94mm | ||
Height 188mm | ||
Fibre Operating Mode Simplex | ||
- COO (Country of Origin):
- GB
The HellermannTyton 4 port CCPXL is supplied with 1 x LC PC duplex adaptor and 2 x 1m pigtails. Each cable access point is sealed with a cable entry kit to manage cables from 4.0 mm to 6 mm and to maintain the IP68 rating. Internal fibre management features ensure that a 30 mm minimum bend radius is maintained within the closure and provides storage capacity for any excess fibre.
IP68 sealing on all compression ports gives a high level of performance to prevent dirt and moisture ingress
Bend radius managed through-the wall port with IP55 environmental sealing
Optional vent gauze feature to prevent moisture condensation
5 sealed cable entry points, two at the base, two at the top and one in the rear of the enclosure
Minimum fibre bend radius of 30 mm throughout
Mounting for 2 off SC SX or LC DX connections
Related links
- HellermannTyton Connectivity 5 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 5 Ports Populated 188 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 188 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 188 mm
- HellermannTyton Connectivity 3 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 3 Ports Populated 188 mm
- HellermannTyton Connectivity 5 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 5 Ports Populated 176 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 176 mm
- HellermannTyton Connectivity 5 Port LC, Simplex Fibre Optic Patch Panel With 5 Ports Populated 160 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 263 mm
