HARTING, LC Single Mode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2.5dB Insertion Loss

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$38.89

(exc. GST)

$42.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$38.89-
10 - 24$38.431%
25 - 49$37.523%
50 +$36.516%

*price indicative

RS Stock No.:
110-9375
Mfr. Part No.:
20101258220
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Connector

Connector Type

LC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

9/125 μm

Insertion Loss

2.5dB

Jacket Diameter

3mm

Minimum Operating Temperature

-40°C

Colour

Blue

Maximum Operating Temperature

75°C

Standards/Approvals

No

COO (Country of Origin):
DE

Harting LC Connector, Single Mode


Harting Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy