Rosenberger, LC, PC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss
- RS Stock No.:
- 895-1303
- Mfr. Part No.:
- 98LCS120-401
- Brand:
- Rosenberger
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 895-1303
- Mfr. Part No.:
- 98LCS120-401
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Connector Polish | PC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Insertion Loss | 0.3dB | |
| Minimum Operating Temperature | -40°C | |
| Colour | Blue | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Connector Polish PC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Insertion Loss 0.3dB | ||
Minimum Operating Temperature -40°C | ||
Colour Blue | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
LC Connect Set
Fibre optic connector sets typically used in LAN and cabling, data centres and telecommunications.
Supporting fibre types - 9/125㎛ Singlemode and Multimode 50/125㎛ and 62.5/125㎛
These fibre optic connector sets are available in LC Simplex Multimode and Singlemode and LC Duplex Multimode and Singlemode.
Rosenberger Range
- RS Stock No. 2615324
- Mfr. Part No. HTC-SPS-6CA50/WH
1 Box of 50
$932.39
- RS Stock No. 2615318
- Mfr. Part No. HTC-LPS-EMA50/WH
1 Box of 50
$932.39
- RS Stock No. 2615325
- Mfr. Part No. HTC-SPS-EMA50/WH
1 Box of 50
$932.39
- RS Stock No. 2615316
- Mfr. Part No. HTC-LPS-6CA50/WH
1 Box of 50
$932.39
Related links
- Rosenberger PC Single Mode Duplex Fibre Optic Connector, 0.3dB Insertion Loss
- RS PRO PC Single Mode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO SC 0.3dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO LC 0.4dB Insertion Loss
- RS PRO UPC Single Mode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO LC 0.3dB Insertion Loss
- RS PRO LC 0.3dB Insertion Loss












