HARTING, LC, LC Multimode Simplex Fibre Optic Connector, Plastic Optical, 2.5dB Insertion Loss

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.15

(exc. GST)

$50.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$46.15
10 - 24$45.62
25 - 49$44.61
50 +$43.39

*price indicative

RS Stock No.:
110-9374
Mfr. Part No.:
20101258212
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Connector

Series

LC

Connector Type

LC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Insertion Loss

2.5dB

Jacket Diameter

2mm

Optical Fibre Type

Plastic Optical

Minimum Operating Temperature

-40°C

Colour

Blue

Maximum Operating Temperature

75°C

Standards/Approvals

No

COO (Country of Origin):
DE

Harting LC Connector, Multimode


Harting Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy