Bulgin, 4000, LC Single Mode Simplex Fibre Optic Connector, OS1 62.5/125 μm Fibre Size, 0.2dB Insertion Loss
- RS Stock No.:
- 176-8872
- Mfr. Part No.:
- PXF4053
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$38.10
(exc. GST)
$41.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $38.10 | - |
| 2 - 2 | $37.44 | 1% |
| 3 + | $36.80 | 3% |
*price indicative
- RS Stock No.:
- 176-8872
- Mfr. Part No.:
- PXF4053
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Fibre Optic Connector | |
| Series | 4000 | |
| Connector Type | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 62.5/125 μm | |
| Insertion Loss | 0.2dB | |
| Buffer Diameter | 850μm | |
| Optical Fibre Type | OS1 | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Fibre Optic Connector | ||
Series 4000 | ||
Connector Type LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 62.5/125 μm | ||
Insertion Loss 0.2dB | ||
Buffer Diameter 850μm | ||
Optical Fibre Type OS1 | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Rear Panel Mount Fiber Connector
no cable options, or pre-terminated 1M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4083 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex fiber connector PXF4050
Related links
- Bulgin LC Single Mode Simplex Fibre Optic Connector 0.2dB Insertion Loss
- Bulgin LC Single Mode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Phoenix Contact 1041800 SC Single Mode Simplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Rosenberger PC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss
- HARTING 2.5dB Insertion Loss
- RS PRO LC 0.4dB Insertion Loss
- RS PRO LC 0.4dB Insertion Loss
