- RS Stock No.:
- 266-0579
- Mfr. Part No.:
- 13.01.3284-10
- Brand:
- Roline
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$98.14
(exc. GST)
$107.95
(inc. GST)
Units | Per unit |
1 + | $98.14 |
- RS Stock No.:
- 266-0579
- Mfr. Part No.:
- 13.01.3284-10
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Roline HOBBES optical connector cleaner is disposable cleaning coil for CLEANSSETTE fibre optic connector cleaner. The concept of CLEANSSETTE by using both sides of cleaning reel is able to reduce the reel cost but also more environmental friendly. It is suitable for the most common connector types. It is the most suitable cleaning tool for on site staff and inspection staff.
Minimizes static attraction
Ultra clean micro–fibre cloth captures debris and other contamination
The cloth is robust, it does not fray or leave any fibrous materials behind
Eco friendly and low cost double sides reel cleaning design
Easy to remove the cl
Ultra clean micro–fibre cloth captures debris and other contamination
The cloth is robust, it does not fray or leave any fibrous materials behind
Eco friendly and low cost double sides reel cleaning design
Easy to remove the cl
Specifications
Attribute | Value |
---|---|
Cleaner Type | Cloth Reel |
Application | Optics, Precision Cleaning |
Package Type | Cassette |
Package Size | 50 g |
Size | 40 x 70 x 120mm |
Related links
- Cleaning Sprays & Fluids
- Pipe Cleaning Brushes
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Roline Fibre Optic Cleaning Cloth Reel for Optics 150 g
- Phoenix Contact Fibre Optic Cleaning Stick for Tool Cleaning, 2.22 g
- Phoenix Contact Fibre Optic Cleaning for 2.5 mm and 1.25 mm...
- Phoenix Contact Fibre Optic Cleaning for Cleaning
- Phoenix Contact Fibre Optic Cleaning Pen for Fiber Optics Cleaning