Roline LC to to LC Fibre Optic Cable, Violet, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.80

(exc. GST)

$28.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.80
5 +$23.24

*price indicative

RS Stock No.:
194-6803
Mfr. Part No.:
21.15.8758-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

LC

Cable Length

10m

Product Type

Fibre Optic Cable

Connector Type B

LC

Jacket Colour

Violet

Standards/Approvals

No

COO (Country of Origin):
CN
OM4 fiber is a 50 μm laser-optimized fiber with extended bandwidth. It will be used to enhance the system performance for existing 1 and 10 Gbit/s applications as well as future 40 and 100 Gbit/s systems.

OM4 fiber will support Ethernet, Fibre Channel, and OIF applications, allowing extended reach upwards of 550 meters at 10 Gbit/s for ultra long building backbones and medium length campus backbones. With an laser bandwidth of 4700 MHz-km, the OM4 fiber is also especially well suited for shorter reach in data centers and high performance computing applications.

In use at low data rates such as 100 Mbit/s or 1 Gbit/s, OM4 is on par with the OM2 or OM3 fibers. The OM4 fiber shows their true strengths at data rates of 10 Gbit/s and 40 Gbit/s with ranges of 550 meters or 300 meters.

The quality of the connectors and fibres and an optimal assembly procedure lead to extremely good characteristics in respect of insertion loss and reflection

All ROLINE Fibre Optic Jumper cables are duplex cables with fiber type 50/125 μm

Colour: Violet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy