TE Connectivity OS1 Single Mode OS1 Fibre Optic Cable Assembly, 9/125μm, Yellow, 2m
- RS Stock No.:
- 738-9870
- Mfr. Part No.:
- 2061308-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$45.21
(exc. GST)
$49.73
(inc. GST)
- RS Stock No.:
- 738-9870
- Mfr. Part No.:
- 2061308-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 2m | |
| Propagation Mode | OS1 Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Yellow | |
| Fibre Type | OS1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 2m | ||
Propagation Mode OS1 Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Yellow | ||
Fibre Type OS1 | ||
Related links
- TE Connectivity OS1 Single Mode OS1 Fibre Optic Cable Assembly Yellow, 5m
- TE Connectivity OS1 Single Mode OS1 Fibre Optic Cable Assembly Yellow, 1m
- TE Connectivity OS1 Single Mode OS1 Fibre Optic Cable Assembly Yellow, 10m
- Bulgin LC to LC Simplex Single Mode OS1 Fibre Optic Cable Yellow, 10m
- RS PRO OS1 Single Mode OS1 4.5mm, 1m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m

