HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen, Magenta, 1 m
- RS Stock No.:
- 269-5041
- Mfr. Part No.:
- FLCXXM4-LCLCDM-01.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$73.66
(exc. GST)
$81.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.66 |
*price indicative
- RS Stock No.:
- 269-5041
- Mfr. Part No.:
- FLCXXM4-LCLCDM-01.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type A | LC | |
| Product Type | Patch Lead | |
| Cable Length | 1m | |
| Connector Type B | LC | |
| Jacket Colour | Magenta | |
| Standards/Approvals | IEC 60793 2 50:2012 (OS2), IEC 60793 2 10:2011 (OM3 and OM4), IEC 61754 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | OM4 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type A LC | ||
Product Type Patch Lead | ||
Cable Length 1m | ||
Connector Type B LC | ||
Jacket Colour Magenta | ||
Standards/Approvals IEC 60793 2 50:2012 (OS2), IEC 60793 2 10:2011 (OM3 and OM4), IEC 61754 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series OM4 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity OM4 Series Patch Lead, 1m Cable Length, LC-LC Connector Type - https://www.hellermanntyton.com/products/fibre/flcxxm4-lclcdm-01.0m/855-30920
This patch lead provides a short-range optical connection for data networks requiring multimode OM4 performance. It links LC terminations in a duplex configuration over a 1m fibre length, designed for installations where vivid cable identification and reduced-harm materials are needed. The lead is suited to high-density racks and patch panels using standard LC interfaces.
Features and Benefits:
• OM4 multimode optical grade for higher bandwidth capacity
• LC to LC duplex connectors for compact port density
• Low Smoke Zero Halogen jacket for reduced toxic emissions
• Magenta sheath for clear visual identification
• Compliant with IEC optical connector standards for interoperability
• LC to LC duplex connectors for compact port density
• Low Smoke Zero Halogen jacket for reduced toxic emissions
• Magenta sheath for clear visual identification
• Compliant with IEC optical connector standards for interoperability
Applications
• Suitable for data centre top-of-rack interconnects
• Ideal for high-density server patch panel links
• Used with LC-port switches and optical transceivers
• Can be used for backbone multimode distribution within comms rooms
• Ideal for high-density server patch panel links
• Used with LC-port switches and optical transceivers
• Can be used for backbone multimode distribution within comms rooms
What connector format does the lead employ?
It uses LC connectors on both ends in a duplex arrangement to maximise port density and compatibility with LC-equipped hardware.
Which jacket attributes affect site safety?
The sheath is Low Smoke Zero Halogen, which limits corrosive gases and dense smoke during combustion for safer evacuation and equipment protection.
Which optical standards relate to the fibre types supported?
The cable meets IEC classifications covering OM4 multimode performance and is referenced alongside OM3 and OS2 standards for interoperability across fibre types.
What colour coding does the cable provide for network management?
The magenta-coloured jacket provides distinctive visual identification to simplify tracing and segregation of specific network links.
Related links
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 5 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 3 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 2 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- HellermannTyton Connectivity LC to to SC Fibre Optic Cable 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
