HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen, Magenta, 3 m
- RS Stock No.:
- 269-5043
- Mfr. Part No.:
- FLCXXM4-LCLCDM-03.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$79.59
(exc. GST)
$87.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 33 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.59 |
*price indicative
- RS Stock No.:
- 269-5043
- Mfr. Part No.:
- FLCXXM4-LCLCDM-03.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Patch Lead | |
| Cable Length | 3m | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Magenta | |
| Standards/Approvals | IEC 61754, IEC 60793-2-50:2012 (OS2), IEC 60793-2-10:2011 (OM3 and OM4), IEC 60332-1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | OM4 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Patch Lead | ||
Cable Length 3m | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Magenta | ||
Standards/Approvals IEC 61754, IEC 60793-2-50:2012 (OS2), IEC 60793-2-10:2011 (OM3 and OM4), IEC 60332-1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series OM4 | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity OM4 Series Patch Lead, 3m Cable Length, LC Connector Type - FLCXXM4-LCLCDM-03.0M
This patch lead is a fibre optic connection cable designed for high-density network environments, providing point-to-point LC to LC connectivity for multimode and single-mode links. It is intended for structured cabling where enhanced bandwidth and controlled combustion characteristics are required, and comes in a distinctive magenta jacket to aid port and link identification.
Features and Benefits:
• 3m length delivers predictable link reach for patching
• LC to LC connectors provide duplex small-form-factor connectivity
• OM4 multimode construction supports increased modal bandwidth
• Low Smoke Zero Halogen jacket reduces toxic fumes during fire
• Conforms to IEC connector and fibre standards for interoperability
• LC to LC connectors provide duplex small-form-factor connectivity
• OM4 multimode construction supports increased modal bandwidth
• Low Smoke Zero Halogen jacket reduces toxic fumes during fire
• Conforms to IEC connector and fibre standards for interoperability
Applications
• Suitable for data centre rack-to-rack patching
• Ideal for high-density MPO cassette breakout panels
• Used with server NICs requiring LC duplex interfaces
• Can be used for campus backbone short-distance links
• Ideal for high-density MPO cassette breakout panels
• Used with server NICs requiring LC duplex interfaces
• Can be used for campus backbone short-distance links
What connector standard ensures compatibility with LC ports?
The cable uses LC terminations that comply with IEC 61754 specifying mechanical interface dimensions for LC connectors.
Which fibre categories are present in the cable construction?
The lead incorporates OM4 multimode fibre and supports links utilising single-mode OS2 characteristics where appropriate.
How does the sheath behave in the event of a fire?
The jacket is Low Smoke Zero Halogen which limits halogen emission and reduces smoke density under combustion.
Is the colour significant for installation workflows?
The magenta outer sheath provides visual differentiation for OM4 deployments and simplifies tray and panel management.
Related links
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 5 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 2 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 10 m
- Schneider Electric LC Duplex to to LC Fibre Optic Cable 3 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Free Halogen 3 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 3 m
