HellermannTyton Connectivity LC to to LC Patch Lead, Magenta, 2 m

Subtotal (1 unit)*

$75.38

(exc. GST)

$82.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.38

*price indicative

RS Stock No.:
269-5042
Mfr. Part No.:
FLCXXM4-LCLCDM-02.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Connector Type A

LC

Cable Length

2m

Product Type

Patch Lead

Connector Type B

LC

Jacket Colour

Magenta

Standards/Approvals

IEC 61754, IEC 60793-2-50:2012, IEC 60332-1, IEC 60793-2-10:2011

Series

OM4

COO (Country of Origin):
GB

HellermannTyton Connectivity OM4 Series Patch Lead, 2m Cable Length, Magenta Jacket - FLCXXM4-LCLCDM-02.0M


This patch lead provides a fibre‑optic connection for high‑speed multimode networks, intended to link LC‑terminated equipment within structured cabling environments. It is supplied in a vivid magenta jacket and designed to maintain optical performance across data centre and enterprise links, complying with recognised industry standards for connector interfaces, fibre type and cable safety.

Features and Benefits:


• LC duplex connectors for compact duplex routing
• Multimode OM4 fibre supporting increased bandwidth
• 2m length enabling short‑reach interconnects
• Magenta jacket for easy identification in dense bundles
• Conforms to IEC 61754 connector interface standard
• Meets IEC 60793‑2‑50 specifications for OM4 fibre quality

Applications


• Suitable for short‑reach campus backbone links
• Ideal for high‑density patch panels in data centres
• Used with transceivers requiring LC to LC connections
• Can be used for multimode test and measurement setups
• Employed in enterprise server‑to‑switch interconnects

Which connector interface specification does it follow?


It complies with IEC 61754, defining the LC connector interface and mechanical fit for interoperability.

What fibre performance class does the cable use?


The cable uses OM4 multimode fibre characterised under IEC 60793‑2‑50 for enhanced modal bandwidth.

Are there flame‑performance considerations for installation?


The construction meets IEC 60332‑1 requirements related to single‑wire vertical flame propagation tests for cable materials.

Which standards cover the general optical characteristics and tensile behaviour?


Optical and relevant mechanical attributes are specified by IEC 60793‑2‑10 and IEC 60793‑2‑50 for multimode fibre types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy