HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen, Aqua, 5 m

Subtotal (1 unit)*

$51.74

(exc. GST)

$56.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.74

*price indicative

RS Stock No.:
269-5039
Mfr. Part No.:
FLCXXM3-LCLCDA-05.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Connector Type A

LC

Cable Length

5m

Product Type

Patch Lead

Connector Type B

LC

Jacket Colour

Aqua

Standards/Approvals

IEC 60332-1, IEC 60793-2-10:2011, IEC 61754, IEC 60793-2-50:2012

Jacket Material

Low Smoke Zero Halogen

Series

OM3

COO (Country of Origin):
GB

HellermannTyton Connectivity OM3 Series Patch Lead, 5m Cable Length, Aqua Jacket - FLCXXM3-LCLCDA-05.0M


This patch lead is a duplex multimode fibre connection cable designed for short-distance optical links in structured networks. It provides LC-to-LC connectivity with an aqua-coloured jacket made from low smoke zero halogen compound, intended for installations where reduced smoke and toxic emissions are required. The cable follows recognised optical and connector interface standards suitable for modern data centre and telecommunications environments.

Features and Benefits:


• IEC 60332 flame test compliance reduces fire propagation risk
• Meets IEC 60793-2-50 OM3 performance for modal bandwidth
• LC to LC connectors meet IEC 61754 interface specifications
• Low Smoke Zero Halogen jacket limits hazardous emissions
• Aqua jacket colour enables quick multimode identification
• 5m length supports flexible rack-to-rack routing

Applications


• Suitable for short-range data centre interconnects
• Ideal for optical patch panels in telecom rooms
• Used with OM3 multimode transceivers for 10G links
• Can be used for campus building backbone segments
• Used for laboratory fibre test setups and demonstrations

Which standards verify the fibre optical performance?


Optical characteristics align with IEC 60793-2-50 for OM3 multimode fibre, defining modal bandwidth and transmission behaviour for high-speed links.

What connector interface conformity is provided?


The connectors conform to IEC 61754 specifications, ensuring standardised LC interface dimensions and mating compatibility.

How does the sheath material affect installation safety?


The low smoke zero halogen composition reduces smoke density and acidic gas emission during combustion, improving occupant safety in enclosed spaces.

Is the cable suitable for flame-sensitive environments?


The construction meets IEC 60332-1 flame propagation criteria, making it appropriate for installations with stricter fire-performance requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy