HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Zero Halogen, Light Blue, 3 m

Subtotal (1 unit)*

$44.01

(exc. GST)

$48.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.01

*price indicative

RS Stock No.:
269-5038
Mfr. Part No.:
FLCXXM3-LCLCDA-03.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

3m

Connector Type A

LC

Product Type

Fibre Optic Cable

Connector Type B

LC

Jacket Colour

Light Blue

Standards/Approvals

IEC60793 Series

Jacket Material

Low Smoke Zero Halogen

Series

OM3

COO (Country of Origin):
GB

HellermannTyton Connectivity Fibre Optic Cable, 3m Length, 2 Cores - FLCXXM3-LCLCDA-03.0M


This fibre optic cable is designed for high-speed connectivity, featuring a length of 3m and dual LC connectors. With a propagation mode of OM3 multi-mode, it ensures effective data transfer across various applications within the electrical, electronics, and automation sectors. The aquamarine sheath lends a modern look while maintaining durability and efficiency.

Features & Benefits


• Provides reliable data transfer for Gigabit Ethernet networks

• Operating temperature range supports diverse environments

• LS0H sheath material enhances safety in case of fire risk

• 3mm core diameter optimises performance for modern applications

Applications


• Ideal for interconnecting network devices in data centres

• Used for installations requiring reliable high-speed data links

• Suitable for telecommunications in metropolitan and access networks

• Effective in configurations demanding efficient fibre management

What can I expect regarding performance in varying temperatures?


This cable operates efficiently between -20°C and +60°C, making it reliable for various conditions within its specified range.

How does the termination of this cable impact my setup?


Using a terminated fibre cable simplifies installation, as it eliminates the need for additional connectors and reduces potential points of failure, ensuring a seamless setup.

What makes the tight buffer construction beneficial in practical use?


The tight buffer design provides enhanced protection against physical damage, allowing for greater flexibility and ease of handling while maintaining optimal performance.

Are there specific network standards that this cable complies with?


Yes, it adheres to the IEC 60793 series for fibre and has been tested to support networks up to Gigabit Ethernet, ensuring compatibility with modern standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy