HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 327-340
- Mfr. Part No.:
- FLCXXS2-LCLCDY-05.0M
- Brand:
- HellermannTyton Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.99
(exc. GST)
$50.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $45.99 |
| 10 + | $42.30 |
*price indicative
- RS Stock No.:
- 327-340
- Mfr. Part No.:
- FLCXXS2-LCLCDY-05.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type A | LC | |
| Cable Length | 5m | |
| Product Type | Patch Lead | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | OS2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type A LC | ||
Cable Length 5m | ||
Product Type Patch Lead | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC | ||
Jacket Material Low Smoke Zero Halogen | ||
Series OS2 | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity OS2 Series Patch Lead, 5m Cable Length, Yellow Jacket - FLCXXS2-LCLCDY-05.0M
This patch lead is a fibre optic connection cable designed for singlemode links in professional installations. It provides a duplex LC-to-LC interface with a durable outer sheath suited to environments where reduced toxic emissions are required. The lead is used to interconnect equipment compliant with recognised international electrical standards over a mid-range length.
Features and Benefits:
• OS2 fibre enables low-loss long-distance transmission
• LC duplex connectors provide compact pairing and easy mating
• IEC compliance supports standardised installation requirements
• LSZH jacket minimises smoke and halogen release
• Yellow sheath ensures clear visual identification in cabling
• LC duplex connectors provide compact pairing and easy mating
• IEC compliance supports standardised installation requirements
• LSZH jacket minimises smoke and halogen release
• Yellow sheath ensures clear visual identification in cabling
Applications
• Suitable for data centre singlemode backbone links
• Ideal for telecoms room equipment interconnections
• Used with optical transceivers requiring LC duplex ports
• Can be used for campus fibre runs requiring safety-rated jacket
• Ideal for telecoms room equipment interconnections
• Used with optical transceivers requiring LC duplex ports
• Can be used for campus fibre runs requiring safety-rated jacket
What optical grade does it use and why does that matter?
It uses OS2 singlemode fibre which has lower attenuation at typical telecom wavelengths, enabling longer span links with fewer repeaters.
Which connector arrangement is provided and how does it affect connectivity?
The cable features LC-to-LC duplex connectors, allowing mirrored pair connections for bidirectional optical transmission using compact connector footprints.
What safety advantage does the jacket offer in enclosed spaces?
The low-smoke zero-halogen outer material reduces toxic gas and dense smoke during combustion, improving occupant safety and easing evacuation visibility.
How long is the cable and what installation scenarios suit this length?
The lead is 5m long, making it appropriate for rack-to-rack or equipment-to-panel patching within server rooms and comms cabinets.
Related links
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 10 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 2 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 5 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Free Halogen 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 5 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 5 m
