StarTech.com OM3 Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$80.00

(exc. GST)

$88.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$80.00
5 +$72.02

*price indicative

Sponsored
StarTech.com
RS Stock No.:
186-1637
Distrelec Article No.:
302-63-800
Mfr. Part No.:
A50FBLCSC2
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Aqua

Sub Type

Duplex

Minimum Operating Temperature

-20°C

Fibre Type

OM3

Maximum Operating Temperature

60°C

Standards/Approvals

No

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, 2m Cable Length, OM3 Fibre - A50FBLCSC2


This Fibre optic cable provides high-speed multimode connectivity for network backbones and server interconnects. Terminated with one LC and one SC UPC connector, it uses OM3 50/125 multimode Fibre in an aqua LSZH jacket to support short-reach, high-bandwidth links. The assembly is intended for installations where low smoke and halogen-free materials are required and operates within a broad temperature range.

Features and Benefits:


• 100Gbps throughput supports dense data transfers
• Insertion loss below 0.3dB ensures minimal signal degradation
• LSZH jacket reduces smoke and toxic gas emission risk
• Aramid sheath improves tensile strength and crush resistance
• Modal bandwidth 2000MHz·km at 850nm for VCSEL systems

Applications


• Suitable for SAN interconnects in rack environments
• Used with SFP+ and QSFP+ modules for aggregation links
• Ideal for short-reach backbone connections between switches
• Can be used in education and central office cabling runs
• Suitable for installations requiring low-smoke materials

What connectors are fitted to the cable?


One LC UPC connector and one SC UPC connector are fitted.

What temperatures can the cable be operated and stored at?


It functions between -20°C and 60°C for both operation and storage.

What optical wavelengths and modal performance does it support?


It supports 850nm or 1300nm operation with 2000MHz·km modal bandwidth at 850nm.

How is mechanical protection provided within the cable construction?


An aramid protective sheath is included to enhance tensile and crush resistance.

Which standards and approvals apply to this assembly?


The cable is CE marked and uses TIA/EIA-compliant Fibre core.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy