HellermannTyton Connectivity OM3 Fibre Optic Cable Fibre Optic Cable, 900 μm, White, 1 m
- RS Stock No.:
- 261-5274
- Mfr. Part No.:
- FBTXOM3-SCXXSW-01.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$7.40
(exc. GST)
$8.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.40 |
*price indicative
- RS Stock No.:
- 261-5274
- Mfr. Part No.:
- FBTXOM3-SCXXSW-01.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Number of Cores | 1 | |
| Jacket Colour | White | |
| Sub Type | Fibre Optic Cable | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-50:2012, IEC 60332-1, IEC 60793-2-10:2011 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Number of Cores 1 | ||
Jacket Colour White | ||
Sub Type Fibre Optic Cable | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-50:2012, IEC 60332-1, IEC 60793-2-10:2011 | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity Fibre Optic Cable, 1m Cable Length, OM3 Fibre Type - FBTXOM3-SCXXSW-01.0M
This fibre optic cable provides a single-core OM3 multimode connection in a white jacket for short-range high-speed networks. It is intended for LAN and datacom environments where a 1m pigtail or patch lead is required, operating across typical indoor installations with a 900μm fibre core construction and an ambient temperature range suited to standard equipment rooms.
Features and Benefits:
• OM3 multimode performance supports Gigabit and faster networks
• 900μm single-core construction simplifies fusion or mechanical splicing
• 1m length supplied for immediate rack or panel termination
• IEC 60793-2-50 compliant for defined OM3 optical characteristics
• IEC 60332-1 sheath offers flame-retardant behaviour in installations
• 900μm single-core construction simplifies fusion or mechanical splicing
• 1m length supplied for immediate rack or panel termination
• IEC 60793-2-50 compliant for defined OM3 optical characteristics
• IEC 60332-1 sheath offers flame-retardant behaviour in installations
Applications
• Suitable for connecting patch panels to splice trays
• Ideal for short multimode backbone links within racks
• Used with LC or SC connectors for equipment terminations
• Can be used for pre-terminated pigtail installations in enclosures
• Ideal for short multimode backbone links within racks
• Used with LC or SC connectors for equipment terminations
• Can be used for pre-terminated pigtail installations in enclosures
What environmental temperatures will it tolerate during operation?
It is specified to operate between -20°C and 60°C for standard indoor applications.
Which fibre diameter and core count are provided for splicing compatibility?
The cable uses a 900μm fibre diameter with a single core to match common splice and pigtail processes.
What standards ensure the fibres optical and safety properties?
Optical characteristics align with IEC 60793-2-50 for OM3 and the sheath conforms to IEC 60332-1 for flame retardancy.
Are different connector types or colours available with the same cable?
The product is supplied as a white-jacketed 1m pigtail
connector variants such as LC or SC and alternative boot colours are offered in related pigtail configurations.
Related links
- HellermannTyton Connectivity Fibre Optic Cable White, 1 m
- HellermannTyton Connectivity LC to to SC Fibre Optic Cable 1 m
- HellermannTyton Connectivity OS2 Fibre Optic Cable White, 1 m
- HellermannTyton Connectivity Fibre Optic Cable 1 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
