HellermannTyton Connectivity LC to to SC Fibre Optic Cable, White, 1 m
- RS Stock No.:
- 269-5026
- Mfr. Part No.:
- FBTXOM4-LCXXSW-01.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$25.11
(exc. GST)
$27.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.11 |
*price indicative
- RS Stock No.:
- 269-5026
- Mfr. Part No.:
- FBTXOM4-LCXXSW-01.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Connector Type A | LC | |
| Connector Type B | SC | |
| Jacket Colour | White | |
| Standards/Approvals | IEC 60332-1, IEC 60793-2-10:2011, IEC 60793-2-50:2012 | |
| Series | OM4 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Connector Type A LC | ||
Connector Type B SC | ||
Jacket Colour White | ||
Standards/Approvals IEC 60332-1, IEC 60793-2-10:2011, IEC 60793-2-50:2012 | ||
Series OM4 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity OM4 Series Fibre Optic Cable, 1m Cable Length, White Jacket - FBTXOM4-LCXXSW-01.0M
This fibre optic cable provides high-speed multimode connectivity for short-range network links. It connects two ports using dissimilar ferrule interfaces to carry optical signals within data centres, distribution frames and campus backbones. The assembly is finished in a neutral exterior to integrate with standard cabling environments.
Features and Benefits:
• OM4 multimode core supports enhanced bandwidth for higher throughput
• LC to SC connector combination allows mixed-equipment interoperability
• 1m length reduces excess cable clutter in patching areas
• White jacket aids visual identification in tray and rack environments
• Compliance with IEC 60332-1 enhances flame-retardant performance
• LC to SC connector combination allows mixed-equipment interoperability
• 1m length reduces excess cable clutter in patching areas
• White jacket aids visual identification in tray and rack environments
• Compliance with IEC 60332-1 enhances flame-retardant performance
Applications
• Suitable for high-density rack patching in data centres
• Ideal for linking switch uplinks to legacy equipment
• Used with multimode transceivers in short-range links
• Can be used for campus building cross-connects
• Suitable for optical lab test setups and validation benches
• Ideal for linking switch uplinks to legacy equipment
• Used with multimode transceivers in short-range links
• Can be used for campus building cross-connects
• Suitable for optical lab test setups and validation benches
What fibre category and performance class does it use?
The cable employs OM4 multimode fibre, offering increased modal bandwidth suitable for 40G/100G short-range applications under multimode optical specifications.
Which connector types are provided on each end?
One end terminates with an LC connector and the opposite end with an SC connector to facilitate connections between different port styles.
How does the cable address fire-safety requirements?
The construction meets IEC 60332-1 criteria for single-flame propagation which supports safer deployment in enclosed cable routes.
What colour is the outer sheath and how does that help installation?
The outer sheath is white which assists in visual management and identification within mixed-colour cabling systems.
Related links
- HellermannTyton Connectivity LC to to SC Fibre Optic Cable 1 m
- HellermannTyton Connectivity OS2 Fibre Optic Cable White, 1 m
- HellermannTyton Connectivity Fibre Optic Cable White, 1 m
- RS PRO Single Mode Fibre Optic Cable White, 1 m
- RS PRO OM1 Multimode Fibre Optic Cable White, 1 m
- HellermannTyton Connectivity Fibre Optic Cable 1 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
