Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen, Orange, 2 m
- RS Stock No.:
- 240-1111
- Mfr. Part No.:
- 1115557
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $26.90
View bulk pricing optionsSubtotal (1 unit)*
$53.71
(exc. GST)
$59.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $53.71 | - |
| 5 + | $48.33 | $26.90 |
*price indicative
- RS Stock No.:
- 240-1111
- Mfr. Part No.:
- 1115557
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | Multimode | |
| Sub Type | Duplex Jumper | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-4 RL: IEC 61300-3-6 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-ST:PA-ST:PA-OM2:D01/2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type Multimode | ||
Sub Type Duplex Jumper | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-4 RL: IEC 61300-3-6 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-ST:PA-ST:PA-OM2:D01/2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Multi-mode OM2 duplex ST-ST glass fiber optical jumper has UPC polishing and has a length of 2 m. It can be used for indoor applications which includes fiber optics distribution and termination devices. It is made of halogen-free flame retardant material.
Number of positions 2
Insertion/withdrawal cycles ≥ 500
Flame resistance yes
External cable diameter 2.00 mm
External sheath, colour orange
8-shaped FO cable jumper
Related links
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact OS2 OM1 Duplex Jumper Fibre Optic Cable Orange, 1 m
- Phoenix Contact Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex Premise Networks ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 2 m
