Molex CES ST to to ST Fibre Optic Cable Low Smoke Zero Halogen, Orange, 2 m
- RS Stock No.:
- 447-9444
- Mfr. Part No.:
- 91.11.672.00200
- Brand:
- Molex CES
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$102.75
(exc. GST)
$113.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $102.75 | - |
| 15 - 49 | $101.23 | 1% |
| 50 + | $97.85 | 4% |
*price indicative
- RS Stock No.:
- 447-9444
- Mfr. Part No.:
- 91.11.672.00200
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | ST | |
| Connector Type B | ST | |
| Jacket Colour | Orange | |
| Standards/Approvals | No | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | 91 | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Connector Type A ST | ||
Connector Type B ST | ||
Jacket Colour Orange | ||
Standards/Approvals No | ||
Jacket Material Low Smoke Zero Halogen | ||
Series 91 | ||
- COO (Country of Origin):
- PL
Higher Bandwidth
Multimode fibre fully supports 850 nm (SX) serial 10 Gb/s applications over 300 m. An effective bandwidth of 2000 MHz/km at 850 nm under laser launch is ensured with conformance to the 850 nm Differential Mode Delay test method.,The assemblies are manufactured in accordance with the specifications defined within BS:7718.
0.35dB or less insertion loss
Enhanced bandwidth capability
LSZH sheath, complying with IEC332.1 and 332.3
Related links
- Molex Premise Networks ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Molex Premise Networks ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex Premise Networks ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex Premise Networks ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 5 m
- Molex Premise Networks ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 3 m
- Phoenix Contact Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 2 m
